- Home ›
- All Products›
- FN332Z-3-05
FN332Z-3-05
TE Connectivity / SCHAFFNER EMC
Single Phase Compact Chassis Filter 250VAC 3A S
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Compact Chassis Filter 250VAC 3A S
Search Keywords: FN332Z305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN332Z-3-05
-
Alias/AKA:800185-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
15
$48.98
30
$30.14
45
$23.86
60 +
$23.39
Click for Quote
Log in
to unlock special pricing