- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN332-6-01
FN332-6-01
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: FN332601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN332-6-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 65.6 x 24.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$29.94
20
$28.69
40
$27.54
196
$26.44
586 +
$25.35
Click for Quote
Log in
to unlock special pricing