- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN332-3-05
FN332-3-05
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: FN332305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN332-3-05
-
Alias/AKA:800098-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 65.6 x 24.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$16.60
5
$16.03
10
$15.64
25
$15.41
60
$15.08
120
$14.77
300 +
$14.16
Click for Quote
Log in
to unlock special pricing