- Home ›
- All Products›
- FN3311HVIT-2300-99-C18-R5
FN3311HVIT-2300-99-C18-R5
TE Connectivity / SCHAFFNER EMC
3 Phase Busbar Filter IT 690VAC 2300A 68nF 1MO
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Busbar Filter IT 690VAC 2300A 68nF 1MO
Search Keywords: FN3311HVIT230099C18R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3311HVIT-2300-99-C18-R5
-
Alias/AKA:815346-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$2,301.26
3
$2,181.71
5 +
$2,116.26
Click for Quote
Log in
to unlock special pricing