- Home ›
- All Products›
- FN3311HV-400-99-C18-R55
FN3311HV-400-99-C18-R55
TE Connectivity / SCHAFFNER EMC
3 Phase Busbar Filter 690VAC 400A 68nF 1MOhm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Busbar Filter 690VAC 400A 68nF 1MOhm
Search Keywords: FN3311HV40099C18R55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3311HV-400-99-C18-R55
-
Alias/AKA:813432-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,012.05
3
$998.19
5 +
$942.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments