- Home ›
- All Products›
- FN3311-1000-99-C28-R55
FN3311-1000-99-C28-R55
TE Connectivity / SCHAFFNER EMC
3 Phase Busbar Filter 500VAC 1000A 3.3uF 1MOhm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Busbar Filter 500VAC 1000A 3.3uF 1MOhm
Search Keywords: FN3311100099C28R55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3311-1000-99-C28-R55
-
Alias/AKA:815818-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1,285.55
3
$1,234.13
5 +
$1,197.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments