- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3310-1500-99-R5
FN3310-1500-99-R5
TE Connectivity / SCHAFFNER EMC
1500 Amp 3-phase compact power line AC EMC/EMI filter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1500 Amp 3-phase compact power line AC EMC/EMI filter
Search Keywords: FN3310150099R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3310-1500-99-R5
-
Alias/AKA:815023-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:1500 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Busbar
-
Dimension:225mm x 360mm x 150 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1,436.94
3
$1,398.62
5 +
$1,321.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments