- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- FN3288-125-35-C35-R65
FN3288-125-35-C35-R65
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Book Style High Performance Line Filter 480VAC - 125A - STB Terminal 35 - Cy 4.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 125A - STB Terminal 35 - Cy 4.5uF
Search Keywords: FN328812535C35R65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3288-125-35-C35-R65
-
Alias/AKA:818002-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$578.13
3
$562.29
5 +
$545.42
Click for Quote
Log in
to unlock special pricing