- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- FN3287-40-33-C33-R65
FN3287-40-33-C33-R65
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Book Style Standard Line Filter 480VAC - 40A - STB Terminal 33 - Cy 3.4uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 40A - STB Terminal 33 - Cy 3.4uF
Search Keywords: FN32874033C33R65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3287-40-33-C33-R65
-
Alias/AKA:818030-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$239.84
4
$179.88
6
$167.89
7 +
$164.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments