- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- FN3287-20-33-C21-R65
FN3287-20-33-C21-R65
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Book Style Standard Line Filter 480VAC - 20A - STB Terminal 33 - Cy 220nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 20A - STB Terminal 33 - Cy 220nF
Search Keywords: FN32872033C21R65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3287-20-33-C21-R65
-
Alias/AKA:820846-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$173.27
2
$171.70
4
$170.43
6
$169.60
8 +
$143.17
Click for Quote
Log in
to unlock special pricing