- Home ›
- All Products›
- FN3280H-80-35-R69
FN3280H-80-35-R69
TE Connectivity / SCHAFFNER EMC
3 Phase & Neutral Filter 520VAC 80A High Perfor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase & Neutral Filter 520VAC 80A High Perfor
Search Keywords: FN3280H8035R69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-80-35-R69
-
Alias/AKA:822029-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$607.15
3
$590.52
5 +
$572.81
Click for Quote
Log in
to unlock special pricing