- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3280H-80-35
FN3280H-80-35
TE Connectivity / SCHAFFNER EMC
Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 80A 520VAC Terminal Block Chassis Mount Medical
Search Keywords: FN3280H8035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-80-35
-
Alias/AKA:806125-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$623.46
3
$621.90
5 +
$586.36
Click for Quote
Log in
to unlock special pricing