- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3280H-300-99
TE Connectivity / SCHAFFNER EMC
FN3280H-300-99
Power Line Filter 0Hz to 60Hz 300A 520VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 60Hz 300A 520VAC Quick Connect Flange Mount
Search Keywords: FN3280H30099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-300-99
-
Alias/AKA:803417-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:300 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:220 x 441 x 150 mm
Product Guides
+
Frequently Asked Questions
Is FN3280H-300-99 RoHS compliant?
Yes, FN3280H-300-99 is RoHS compliant.
What is the lead time for FN3280H-300-99?
The standard lead time for FN3280H-300-99 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$1,406.98
3
$1,403.46
5 +
$1,399.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT