- Home ›
- All Products›
- FN3280H-25-33-R69
FN3280H-25-33-R69
TE Connectivity / SCHAFFNER EMC
3 Phase & Neutral Filter 520VAC 25A High Performa
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase & Neutral Filter 520VAC 25A High Performa
Search Keywords: FN3280H2533R69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-25-33-R69
-
Alias/AKA:822026-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$378.07
3
$310.21
5
$221.02
6 +
$216.60
Click for Quote
Log in
to unlock special pricing