- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3280H-120-35
FN3280H-120-35
TE Connectivity / SCHAFFNER EMC
Power Line Filter 3-Phase 0Hz to 60Hz 120A 520VAC Terminal Block Chassis Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 120A 520VAC Terminal Block Chassis Mount Medical
Search Keywords: FN3280H12035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-120-35
-
Alias/AKA:801871-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:52010609VAC
-
Maximum Current Rating:120 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:340mm x 170mm x 14010614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$807.33
3
$803.30
5 +
$766.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
In Stock:
5
Minimum Order:
1
CUSTOMERS
ALSO BOUGHT