- Home ›
- All Products›
- FN3271H-200-99
FN3271H-200-99
TE Connectivity / SCHAFFNER EMC
3 Phase Compact Filter 520VAC 200A 3271
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Compact Filter 520VAC 200A 3271
Search Keywords: FN3271H20099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3271H-200-99
-
Alias/AKA:821539-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$851.08
3
$839.42
5 +
$792.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments