- Home ›
- All Products›
- FN3270HQ1-150-99
FN3270HQ1-150-99
TE Connectivity / SCHAFFNER EMC
3 Phase Compact Filter 520VAC 150A Q1 Type
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Compact Filter 520VAC 150A Q1 Type
Search Keywords: FN3270HQ115099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3270HQ1-150-99
-
Alias/AKA:820797-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$708.13
3
$698.44
5 +
$677.48
Click for Quote
Log in
to unlock special pricing