- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3270H-80-35
FN3270H-80-35
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
Search Keywords: FN3270H8035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3270H-80-35
-
Alias/AKA:801922-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:80 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:95 x 260 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 6/3/26
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$434.84
3
$411.95
6 +
$383.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT