- Home ›
- All Products›
- FN3270H-320-99
FN3270H-320-99
TE Connectivity / SCHAFFNER EMC
3 Phase Compact Filter 520VAC, 320A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Compact Filter 520VAC, 320A
Search Keywords: FN3270H32099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3270H-320-99
-
Alias/AKA:806153-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
1,280
can ship
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$897.71
3
$895.46
5 +
$862.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments