- Home ›
- All Products›
- FN3268-75-34
TE Connectivity / SCHAFFNER EMC
FN3268-75-34
3 Phase Slim Line Filter 520VAC 75A Low Leakage
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3 Phase Slim Line Filter 520VAC 75A Low Leakage
Search Keywords: FN32687534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3268-75-34
-
Alias/AKA:810318-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FN3268-75-34 RoHS compliant?
Yes, FN3268-75-34 is RoHS compliant.
What is the lead time for FN3268-75-34?
The standard lead time for FN3268-75-34 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$677.96
3
$659.38
5 +
$639.60
Click for Quote
Log in
to unlock special pricing