- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN3268-7-44
FN3268-7-44
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Line Filter 520VAC 7A Low Leakage
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Line Filter 520VAC 7A Low Leakage
Search Keywords: FN3268744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3268-7-44
-
Alias/AKA:810313-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$328.34
5
$242.46
8
$179.95
10 +
$176.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments