- Home ›
- All Products›
- FN3268-55-34
FN3268-55-34
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Line Filter 520VAC 55A Low Leakage
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Line Filter 520VAC 55A Low Leakage
Search Keywords: FN32685534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3268-55-34
-
Alias/AKA:810317-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$664.91
3
$545.57
5
$388.72
6 +
$380.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments