- Home ›
- All Products›
- FN3268-30-33
FN3268-30-33
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Line Filter 520VAC 30A Low Leakage C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Line Filter 520VAC 30A Low Leakage C
Search Keywords: FN32683033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3268-30-33
-
Alias/AKA:810315-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$520.40
3
$519.11
5
$383.34
8
$284.51
10 +
$278.82
Click for Quote
Log in
to unlock special pricing