- Home ›
- All Products›
- FN3268-100-35
FN3268-100-35
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Line Filter 520VAC 100A Low Leakag
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Line Filter 520VAC 100A Low Leakag
Search Keywords: FN326810035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3268-100-35
-
Alias/AKA:810319-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$672.37
3
$653.94
5 +
$634.31
Click for Quote
Log in
to unlock special pricing