- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN326-10-02
TE Connectivity / SCHAFFNER EMC
FN326-10-02
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN326-10-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.