- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3258-7-44
FN3258-7-44
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC/RFI 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount
Search Keywords: FN3258744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3258-7-44
-
Alias/AKA:802107-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:7 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:40mm x 204mm x 70 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$140.82
5
$138.52
10
$119.54
20
$119.25
50
$118.94
100 +
$118.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT