- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3258-30-33
FN3258-30-33
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Search Keywords: FN32583033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3258-30-33
-
Alias/AKA:806109-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:50 x 290 x 85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
46
can ship 7/22/26
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$245.06
5
$240.28
10
$196.78
20
$192.99
50
$188.75
100 +
$188.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT