- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3258-180-40
FN3258-180-40
TE Connectivity / SCHAFFNER EMC
The FN3258-180-40 is an ultra-compact, 3-phase EMC/RFI filter designed for motor drive applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN3258-180-40 is an ultra-compact, 3-phase EMC/RFI filter designed for motor drive applications.
Search Keywords: FN325818040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3258-180-40
-
Alias/AKA:801147-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:180 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:120 x 380 x 170 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$883.62
3
$879.31
5 +
$877.11
Click for Quote
Log in
to unlock special pricing