- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3256H-80-35
FN3256H-80-35
TE Connectivity / SCHAFFNER EMC
EMC/EMI Line Filter - Single Stage - 3 Phase - 480V - 520V Phase to Phase - 300V Phase to Ground - 80A - Terminal Block Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Stage - 3 Phase - 480V - 520V Phase to Phase - 300V Phase to Ground - 80A - Terminal Block Termination - Chassis Mount.
Search Keywords: FN3256H8035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3256H-80-35
-
Alias/AKA:806123-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$472.40
3
$467.80
5 +
$432.85
Click for Quote
Log in
to unlock special pricing