- Home ›
- All Products›
- FN3256H-36-33-R69
FN3256H-36-33-R69
TE Connectivity / SCHAFFNER EMC
3 Phase & Neutral Filter 520VAC 36A R69
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase & Neutral Filter 520VAC 36A R69
Search Keywords: FN3256H3633R69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3256H-36-33-R69
-
Alias/AKA:822039-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$241.16
6
$231.25
12
$230.67
24
$225.08
54
$215.45
102 +
$203.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount
In Stock:
46
Minimum Order:
1