- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3256H-16-29
FN3256H-16-29
TE Connectivity / SCHAFFNER EMC
The FN3256H-16-29 is a compact 3-phase plus neutral line filter with a rated current of 16 A, designed for EMI suppression in ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN3256H-16-29 is a compact 3-phase plus neutral line filter with a rated current of 16 A, designed for EMI suppression in industrial machinery.
Search Keywords: FN3256H1629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3256H-16-29
-
Alias/AKA:806126-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block
-
Dimension:110mm x 131.8mm x 70 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$167.32
8
$153.39
16
$129.93
24
$129.28
56
$128.63
104 +
$127.99
Click for Quote
Log in
to unlock special pricing