- Home ›
- All Products›
- FN3256H-160-40-R69
FN3256H-160-40-R69
TE Connectivity / SCHAFFNER EMC
3 Phase & Neutral Filter 520VAC 160A R69
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase & Neutral Filter 520VAC 160A R69
Search Keywords: FN3256H16040R69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3256H-160-40-R69
-
Alias/AKA:822043-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$871.41
3
$859.48
5 +
$811.46
Click for Quote
Log in
to unlock special pricing