- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN323B-6-01
FN323B-6-01
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
Search Keywords: FN323B601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN323B-6-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
7/27/26