- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3120H-50-53
FN3120H-50-53
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
Search Keywords: FN3120H5053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3120H-50-53
-
Alias/AKA:801913-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:52010609VAC
-
Maximum Current Rating:50 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:159mm x 272.9mm x 6410614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 6/10/26
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$460.23
3
$436.01
5 +
$434.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT