- Home ›
- All Products›
- FN3100-50-34
FN3100-50-34
TE Connectivity / SCHAFFNER EMC
3 Phase Regen Filter 520VAC 50A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Regen Filter 520VAC 50A
Search Keywords: FN31005034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3100-50-34
-
Alias/AKA:800998-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$460.89
3
$454.48
5 +
$434.82
Click for Quote
Log in
to unlock special pricing