- Home ›
- All Products›
- FN3100-200-40
FN3100-200-40
TE Connectivity / SCHAFFNER EMC
3 Phase Regen Filter 520VAC 200A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Regen Filter 520VAC 200A
Search Keywords: FN310020040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3100-200-40
-
Alias/AKA:801026-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,165.44
3
$1,118.82
5 +
$1,085.26
Click for Quote
Log in
to unlock special pricing