- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3026HL-50-72
FN3026HL-50-72
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: FN3026HL5072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3026HL-50-72
-
Alias/AKA:802568-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Chassis Mount/DIN Rail
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:50 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Wire Lead
-
Dimension:177mm x 65mm x 84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$251.79
3
$251.16
5
$185.47
8
$137.66
10 +
$134.90
Click for Quote
Log in
to unlock special pricing