- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3026HL-30-71
FN3026HL-30-71
TE Connectivity / SCHAFFNER EMC
The FN3026HL-30-71 is a 3-phase DIN-rail mount EMC/RFI filter designed for applications requiring minimum leakage current.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN3026HL-30-71 is a 3-phase DIN-rail mount EMC/RFI filter designed for applications requiring minimum leakage current.
Search Keywords: FN3026HL3071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3026HL-30-71
-
Alias/AKA:802567-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Chassis Mount/DIN Rail
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Wire Lead
-
Dimension:150mm x 50mm x 78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$168.69
5
$165.40
10
$138.73
20
$133.27
50
$127.80
100 +
$127.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT