- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3026HL-20-71
FN3026HL-20-71
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Search Keywords: FN3026HL2071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3026HL-20-71
-
Alias/AKA:802566-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Chassis Mount/DIN Rail
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:150 x 50 x 78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
10
can ship 6/17/26
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$140.38
5
$137.64
10
$117.93
20
$112.47
50
$106.51
100 +
$105.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT