- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3025HP-10-71
FN3025HP-10-71
TE Connectivity / SCHAFFNER EMC
Three Phase (Delta) EMC/EMI Line Filter - 10 A - 300 VAC Phase to Ground - 520 VAC Phase to Phase - Single Stage - Terminal Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Three Phase (Delta) EMC/EMI Line Filter - 10 A - 300 VAC Phase to Ground - 520 VAC Phase to Phase - Single Stage - Terminal Block.
Search Keywords: FN3025HP1071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3025HP-10-71
-
Alias/AKA:803049-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$93.37
5
$89.76
10
$88.47
20
$86.08
50
$82.44
100 +
$79.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT