Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN3025HL-50-72

Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount Medical
Search Keywords: FN3025HL5072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN3025HL-50-72
  • Alias/AKA:
    802565-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Chassis Mount10611
  • Maximum Voltage Rating:
    52010609VAC
  • Maximum Current Rating:
    50 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Terminal Block10616
  • Dimension:
    177mm x 65mm x 8410614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN3025HL-50-72 RoHS compliant?
Yes, FN3025HL-50-72 is RoHS compliant.
What is the lead time for FN3025HL-50-72?
The standard lead time for FN3025HL-50-72 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
11 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$179.47
5
$176.53
10
$160.64
20
$160.24
50
$155.83
100 +
$155.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!