- Home ›
- All Products›
- FN3025HL-40-71
FN3025HL-40-71
TE Connectivity / SCHAFFNER EMC
3 Phase Plastic Housing Filter 520VAC, Chassis Mount, 40A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Plastic Housing Filter 520VAC, Chassis Mount, 40A
Search Keywords: FN3025HL4071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3025HL-40-71
-
Alias/AKA:820959-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$178.41
3
$168.49
5
$164.83
8
$159.63
10 +
$146.22
Click for Quote
Log in
to unlock special pricing