- Home ›
- All Products›
- FN286B-10-06
FN286B-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter Switch & Dual Fuse 250VAC 10A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter Switch & Dual Fuse 250VAC 10A
Search Keywords: FN286B1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN286B-10-06
-
Alias/AKA:804956-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$37.20
20
$27.90
30
$26.04
40 +
$25.52
Click for Quote
Log in
to unlock special pricing