- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN285-2-06
FN285-2-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector Receptacle - Male Blades - Module - 250 VAC - 2 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel M ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - Module - 250 VAC - 2 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - Snap-In.
Search Keywords: FN285206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN285-2-06
-
Alias/AKA:800348-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$20.40
5
$19.70
10
$19.23
40
$18.66
80
$18.16
120
$18.12
280 +
$17.40
Click for Quote
Log in
to unlock special pricing