- Home ›
- All Products›
- FN284EB-6-06
FN284EB-6-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter Switch & Dual Fuse 250VAC 6A <
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter Switch & Dual Fuse 250VAC 6A <
Search Keywords: FN284EB606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN284EB-6-06
-
Alias/AKA:820971-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$41.62
20
$31.21
30
$29.13
40 +
$28.55
Click for Quote
Log in
to unlock special pricing