- Home ›
- All Products›
- FN284E-4-06
TE Connectivity / SCHAFFNER EMC
FN284E-4-06
IEC Inlet Filter Switch & Dual Fuse 250VAC 4A F
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet Filter Switch & Dual Fuse 250VAC 4A F
Search Keywords: FN284E406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN284E-4-06
-
Alias/AKA:800345-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is FN284E-4-06 RoHS compliant?
Yes, FN284E-4-06 is RoHS compliant.
What is the lead time for FN284E-4-06?
The standard lead time for FN284E-4-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
10
$41.84
20
$31.38
30
$29.29
40 +
$28.70
Click for Quote
Log in
to unlock special pricing