- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN283-2-06
FN283-2-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 2 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 2 A - Panel Mount - Quick Connect.
Search Keywords: FN283206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN283-2-06
-
Alias/AKA:800332-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$26.00
5
$24.42
10
$23.37
40
$22.10
80
$20.98
120
$20.93
280 +
$19.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT