- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN283-10-06
FN283-10-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Search Keywords: FN2831006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN283-10-06
-
Alias/AKA:801383-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 6/11/26
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$32.04
5
$30.98
10
$26.09
40
$23.48
80
$22.25
120
$21.63
280 +
$20.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT