- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN282-6-06
FN282-6-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module - Compact - IEC Inlet - 6A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - Compact - IEC Inlet - 6A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect.
Search Keywords: FN282606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN282-6-06
-
Alias/AKA:800367-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$30.28
5
$29.22
10
$24.84
40
$22.08
80
$21.03
120
$20.44
280 +
$18.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT