- Home ›
- All Products›
- FN281B-2-06
FN281B-2-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter Switch & Single Fuse 250VAC 2A <
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter Switch & Single Fuse 250VAC 2A <
Search Keywords: FN281B206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN281B-2-06
-
Alias/AKA:800744-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$36.10
20
$27.07
30
$25.27
40 +
$24.76
Click for Quote
Log in
to unlock special pricing